Arrow Electronic Components Online
PESD2CAN215|NEXPERIA|simage
PESD2CAN215|NEXPERIA|limage
Top Searched
ESD Suppressors

PESD2CAN,215

ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    PESD2CAN215
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Dual
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    24
  • Minimum Breakdown Voltage (V)
    26.2
  • Maximum Breakdown Voltage (V)
    30.3
  • Maximum Clamping Voltage (V)
    41
  • Maximum Peak Pulse Current (A)
    5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.01
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    230
  • Capacitance Value (pF)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources