ESD Suppressors
PESD1LVDS,115
ESD Suppressor Diode Array Uni-Dir 5.5V 10-Pin DFN T/R Automotive AEC-Q101
NexperiaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Type
Diode Array
Configuration
Quad
Direction Type
Uni-Directional
Number of Elements per Chip
4
Maximum Working Voltage (V)
5.5
Minimum Breakdown Voltage (V)
6
Maximum Breakdown Voltage (V)
9
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Capacitance Value (pF)
0.6(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Failsafe Protection
No
Mounting
Surface Mount
Package Height
0.45(Max)
Package Width
1
Package Length
2.5
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
10
Lead Shape
No Lead
Order Quantity

