Top Searched
ESD Suppressors
PESD1CAN – CAN bus ESD Protection Diode
PESD1CAN in a small SOT23 Surface-Mounted Device plastic package designed to protect two automotive Controller Area Network (CAN) bus lines from the damaged caused by ElectroStatic Discharge (ESD) and other transitients
NexperiaSummary of Features & Benefits
- • Due to the integrated diode structure only one small SOT23 package is needed to protect two CAN bus lines
- • Max. peak pulse power: PPP= 200 W at tp= 8/20μs
- • Low clamping voltage: VCL= 40 V at IPP=1A
- • Ultra low leakage current: IRM<1nA
- • Typ. diode capacitance matching:∆Cd/Cd= 0.1 %
- • ESD protection up to 23 kV
- • IEC 61000-4-2, level 4 (ESD)
- • IEC 61000-4-5 (surge); IPP= 3 A at tp= 8/20μs
- • Small SMD plastic package
Potential Applications
- • CAN bus protection
- • Automotive & Industrial applications
Additional Resource Material
ESD Protection Application Guide
In-Vehicle Network (IVN) protection
Value proposition: PESD2V8R1BSFfor USB4™
TrEOS ESD protection for USB Type-C®
White Paper: Choosing ESD protection devices for USB4™
Automotive Ethernet ESD Protection
Related Products
PESD2V8R1BSFYL
PESD2CANFD24V-TR
PESD2CANFD24V-UX
PESD2ETH100-TR
PESD2ETH1G-TR
PESD1IVN24-AX
PESD1IVN27-AX
PESD1IVN27-UX
PESD2IVN24-TR
PESD2IVN27-TR
PESD2IVN24-UX
PESD2IVN27-UX
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.10.00.80
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Dual
Direction Type
Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
24
Minimum Breakdown Voltage (V)
25.4
Maximum Breakdown Voltage (V)
30.3
Maximum Clamping Voltage (V)
70@8/20us
Maximum Peak Pulse Current (A)
3@8/20us
Maximum Reverse Leakage Current (uA)
0.05
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
200@8/20us
Capacitance Value (pF)
17
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Failsafe Protection
No
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.4(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Family/Series
PESD1CAN
ALIAS
PESD1CAN,215, PESD1CANT, 934059097215, PESD1CAN T/R, 934059097215
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

