Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
TVS
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
18
Minimum Breakdown Voltage (V)
19
Maximum Breakdown Voltage (V)
24
Maximum Clamping Voltage (V)
17@8/20us
Maximum Peak Pulse Current (A)
1@8/20us
Maximum Reverse Leakage Current (uA)
0.03
Test Current (mA)
10
Capacitance Value (pF)
0.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Failsafe Protection
No
Mounting
Surface Mount
Package Height
0.47(Max) mm
Package Width
0.6 mm
Package Length
1 mm
PCB changed
2
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
2
Lead Shape
No Lead
Order Quantity

