Arrow Electronic Components Online
PESD15VS1ULD315|NEXPERIA|simage
PESD15VS1ULD315|NEXPERIA|limage
ESD Suppressors

PESD15VS1ULD,315

ESD Suppressor TVS Uni-Dir 15V 2-Pin DFN-D T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    15
  • Maximum Clamping Voltage (V)
    40@8/20us
  • Maximum Peak Pulse Current (A)
    5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.05
  • Peak Pulse Power Dissipation (W)
    150@8/20us
  • Capacitance Value (pF)
    70
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.36(Max)
  • Package Width
    0.6
  • Package Length
    1
  • PCB changed
    2
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-D
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources