Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
TVS
Configuration
Dual
Direction Type
Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
12
Minimum Breakdown Voltage (V)
14.2
Maximum Breakdown Voltage (V)
16.7
Maximum Clamping Voltage (V)
37@8/20us
Maximum Peak Pulse Current (A)
5@8/20us
Maximum Reverse Leakage Current (uA)
0.05
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
200@8/20us
Capacitance Value (pF)
19(Typ)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Failsafe Protection
No
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.4(Max)
Package Length
3(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

