Arrow Electronic Components Online
PESCHE|PANDUIT|simage
PESCHE|PANDUIT|limage
Labels

PESC-H-E

Labels Electrical Symbol Label Vinyl Cloth Black/Yellow 13x13mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrical Symbol Label
  • Material
    Vinyl Cloth
  • Dimensions (mm)
    13x13
  • Color
    Black/Yellow
  • Minimum Operating Temperature (°C)
    -46
  • Maximum Operating Temperature (°C)
    77

Documentation and Resources

Datasheets
Design resources