Arrow Electronic Components Online
PES160012080NA|BELPOWER|limage
PES160012080NA|BELPOWER|simage
AC to DC Power Supplies

PES1600-12-080NA

AC/DC Power Supply Single-OUT 12V 133A 1600W

Bel Power Solutions
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    133
  • Output Power (W)
    1600(Typ)
  • Minimum AC Input Voltage (V)
    90, 180
  • Typical AC Input Voltage (V)
    115, 230
  • Maximum AC Input Voltage (V)
    140, 264
  • Minimum DC Input Voltage (V)
    180
  • Typical DC Input Voltage (V)
    240
  • Maximum DC Input Voltage (V)
    300
  • Minimum Isolation Voltage
    4000VDC
  • Line Regulation
    120mV
  • Load Regulation
    480mV
  • Maximum Input Current (A)
    15(rms)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1
  • Efficiency (%)
    94.3(Typ)
  • Configurable
    No
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    1000
  • Mounting
    Rack
  • Package Height
    40
  • Package Width
    80
  • Package Length
    195
Order Quantity

Documentation and Resources

Datasheets
Design resources