Mechanical Encoders
PER601-P117-N0015
Mechanical Encoder Rotary Incremental Hollow 0.03N.m Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin
BournsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8543.70.45.00
Automotive
No
PPAP
No
Type
Low Profile Ring Encoder
Number of Channels
2
Motion
Rotary
Shaft Style
Hollow
Pulses per Revolution
15
Terminal Type
PC Pin
Maximum Operating Torque (N.m)
0.03
Maximum Operating Speed
60r/min
Mechanical Life (Cycles)
40000
Encoder Signal
Digital Square Wave
Programmability
No
Typical Operating Supply Voltage
5VDC
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Through Hole
Body Orientation
Straight
Product Length (mm)
63.1
Product Height (mm)
17

