Arrow Electronic Components Online
PEMH20115|NEXPERIA|simage
PEMH20115|NEXPERIA|limage
Digital BJT - Pre-Biased

PEMH20,115

Trans Digital BJT NPN 50V 0.1A 300mW 6-Pin SOT-666 T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.75
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Dual
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Continuous DC Collector Current (mA)
    0.1
  • Minimum DC Current Gain
    30@20mA@5V
  • Typical Input Resistance (kOhm)
    2.2
  • Typical Resistor Ratio
    1
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.15@0.5mA@10mA
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    1.3(Max)
  • Package Length
    1.7(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-666
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources