Arrow Electronic Components Online
PEL12D4225SS1024|BOURNS|simage
PEL12D4225SS1024|BOURNS|limage
Mechanical Encoders

PEL12D-4225S-S1024

Mechanical Encoder Rotary Incremental Knurl 0.005N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Encoder with Illuminated Shaft
  • Number of Channels
    2
  • Motion Type
    Rotary
  • Shaft Style
    Knurl
  • Pulses per Revolution
    24
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.005
  • Maximum Operating Speed
    100r/min
  • Mechanical Life (Cycles)
    30000
  • Encoder Signal
    Digital Square Wave
  • Programmability
    No
  • Typical Operating Supply Voltage
    5VDC
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Through Hole
  • Body Orientation
    Straight
  • Shaft Diameter (mm)
    6
  • Product Length (mm)
    14
  • Product Height (mm)
    25
Order Quantity

Documentation and Resources

Datasheets
Design resources