Arrow Electronic Components Online
PEH536YEJ3750M4|KEMET|simage
PEH536YEJ3750M4|KEMET|limage
Capacitor Aluminum Electrolytic

PEH536YEJ3750M4

Cap Aluminum Lytic 750uF 450V 20% (40 X 65mm) Snap-In 6000h 105°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    750uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • Equivalent Series Resistance Type
    Low
  • IL (uA)
    1013@5Min
  • Lifetime (h)
    6000
  • Polarity
    Polar
  • Special Features
    Low ESR|Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    4
  • Size (mm)
    40 X 65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    40
  • Product Height (mm)
    65

Documentation and Resources

Datasheets
Design resources