Arrow Electronic Components Online
PEH200MC4680MU2|KEMET|simage
PEH200MC4680MU2|KEMET|limage
Capacitor Aluminum Electrolytic

PEH200MC4680MU2

Cap Aluminum Lytic 6800uF 63V 20% (35 X 75mm) Clamp Mount Screw 0.021 Ohm 11.5A 10000h 85°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    6800uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    0.021
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    11.5
  • IL (uA)
    5285.2@5Min
  • Lifetime (h)
    10000
  • Polarity
    Polar
  • Special Features
    Compact Size|High CV|Long Life|Low ESL and ESR
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    35 X 75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Diameter (mm)
    35
  • Product Height (mm)
    75
  • Product Weight (g)
    105

Documentation and Resources

Datasheets
Design resources