Arrow Electronic Components Online
PEH169QJ4220QB2|KEMET|simage
PEH169QJ4220QB2|KEMET|limage
Capacitor Aluminum Electrolytic

PEH169QJ4220QB2

Cap Aluminum Lytic 2200uF 160V -10% to 30% (51.6 X 98.5mm) Stud Mount Screw 0.064 Ohm 4.7A 7300h 105°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    2200uF
  • Tolerance
    -10% to 30%
  • Voltage
    160VDC
  • ESR (Ohm)
    0.064
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    4.7
  • IL (uA)
    1056@5Min
  • Lifetime (h)
    7300
  • Polarity
    Polar
  • Special Features
    Low ESR|Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Stud Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    51.6 X 98.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Diameter (mm)
    51.6
  • Product Height (mm)
    98.5
  • Product Weight (g)
    240

Documentation and Resources

Datasheets
Design resources