Mechanical Encoders
PEC16-4215F-N0024
Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.45.00
Automotive
No
PPAP
No
Number of Channels
2
Motion
Rotary
Shaft Style
Flat
Pulses per Revolution
24
Terminal Type
PC Pin
Maximum Operating Torque (N.m)
0.02
Maximum Operating Speed
100r/min
Mechanical Life (Cycles)
100000
Encoder Signal
Digital Square Wave
Programmability
No
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Through Hole
Shock Rating
100G
Body Orientation
Straight
Shaft Diameter (mm)
6
Product Depth (mm)
20.8
Product Height (mm)
21.5

