Arrow Electronic Components Online
PEC162225FN0024|BOURNS|simage
PEC162225FN0024|BOURNS|limage
Mechanical Encoders

PEC16-2225F-N0024

Mechanical Encoder Rotary Incremental Flat 0.02N.m Right Angle Quadrature Digital Square Wave 24PPR Through Hole PC Pin

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Number of Channels
    2
  • Motion
    Rotary
  • Shaft Style
    Flat
  • Pulses per Revolution
    24
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.02
  • Maximum Operating Speed
    100r/min
  • Mechanical Life (Cycles)
    100000
  • Encoder Signal
    Digital Square Wave
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Through Hole
  • Shock Rating
    100G
  • Body Orientation
    Right Angle
  • Shaft Diameter (mm)
    6
  • Product Length (mm)
    16.1
  • Product Depth (mm)
    35.6
  • Product Height (mm)
    17.3

Documentation and Resources

Datasheets
Design resources