Mechanical Encoders
PEC11R-4220K-S0024
Mechanical Encoder Rotary Incremental Knurl 0.007 Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.45.00
Automotive
No
PPAP
No
Number of Channels
2
Motion Type
Rotary
Shaft Style
Knurl
Pulses per Revolution
24
Terminal Type
PC Pin
Maximum Operating Torque (N.m)
0.007
Maximum Operating Speed
60r/min
Mechanical Life (Cycles)
30000
Encoder Signal
Digital Square Wave
Programmability
No
Typical Operating Supply Voltage
5VDC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Through Hole
Shock Rating
100G
Body Orientation
Straight
Shaft Diameter (mm)
6
Product Length (mm)
14
Product Height (mm)
26.5
Order Quantity

