Mechanical Encoders
PEC11R-4215K-S0024
Mechanical Encoder Rotary Incremental Knurl 0.007 Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8543.70.98.60
Automotive
No
PPAP
No
Number of Channels
2
Motion
Rotary
Shaft Style
Knurl
Pulses per Revolution
24
Terminal Type
PC Pin
Maximum Operating Torque (N.m)
0.007
Maximum Operating Speed
60r/min
Mechanical Life (Cycles)
30000
Encoder Signal
Digital Square Wave
Programmability
No
Typical Operating Supply Voltage
5VDC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Through Hole
Shock Rating
100G
Body Orientation
Straight
Shaft Diameter (mm)
6
Product Length (mm)
14
Product Height (mm)
21.5

