Arrow Electronic Components Online
PEC11R4015FS0012|BOURNS|limage
PEC11R4015FS0012|BOURNS|simage
Mechanical Encoders

PEC11R-4015F-S0012

Mechanical Encoder Rotary Incremental Flat 0.007 Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Number of Channels
    2
  • Motion
    Rotary
  • Shaft Style
    Flat
  • Pulses per Revolution
    12
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.007
  • Maximum Operating Speed
    60r/min
  • Mechanical Life (Cycles)
    30000
  • Encoder Signal
    Digital Square Wave
  • Programmability
    No
  • Typical Operating Supply Voltage
    5VDC
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Through Hole
  • Shock Rating
    100G
  • Body Orientation
    Straight
  • Shaft Diameter (mm)
    6
  • Product Length (mm)
    14
  • Product Height (mm)
    21.5

Documentation and Resources

Datasheets
Design resources