Arrow Electronic Components Online
PEC11L4220KS0015|BOURNS|simage
PEC11L4220KS0015|BOURNS|limage
Mechanical Encoders

PEC11L-4220K-S0015

Mechanical Encoder Rotary Incremental Knurl 0.015N.m Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Profile Encoder
  • Number of Channels
    2
  • Motion
    Rotary
  • Shaft Style
    Knurl
  • Pulses per Revolution
    15
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.015
  • Maximum Operating Speed
    60r/min
  • Mechanical Life (Cycles)
    100000
  • Encoder Signal
    Digital Square Wave
  • Programmability
    No
  • Typical Operating Supply Voltage
    5VDC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Through Hole
  • Shock Rating
    100G
  • Body Orientation
    Straight
  • Shaft Diameter (mm)
    6
  • Product Length (mm)
    13.2
  • Product Height (mm)
    24.5

Documentation and Resources

Datasheets
Design resources