Mechanical Encoders
PEC11L-4125K-N0020
Mechanical Encoder Rotary Incremental Knurl 0.015N.m Straight Quadrature Digital Square Wave 20PPR Through Hole PC Pin
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Low Profile Encoder
Number of Channels
2
Motion Type
Rotary
Shaft Style
Knurl
Pulses per Revolution
20
Terminal Type
PC Pin
Maximum Operating Torque (N.m)
0.015
Maximum Operating Speed
60r/min
Mechanical Life (Cycles)
100000
Encoder Signal
Digital Square Wave
Programmability
No
Typical Operating Supply Voltage
5VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Through Hole
Shock Rating
100G
Body Orientation
Straight
Shaft Diameter (mm)
6
Product Length (mm)
13.2
Product Height (mm)
29.5

