Arrow Electronic Components Online
PEC11L4020FS0015|BOURNS|simage
PEC11L4020FS0015|BOURNS|limage
Mechanical Encoders

PEC11L-4020F-S0015

PEC11L Series - 11 mm Low Profi le Encoder

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Pulses per Revolution
    15
  • Terminal Type
    PC Pin
  • Maximum Operating Speed
    60r/min
  • Encoder Code
    Quadrature
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources