Arrow Electronic Components Online
PEC11J9215FH0015|BOURNS|simage
PEC11J9215FH0015|BOURNS|limage
Mechanical Encoders

PEC11J-9215F-H0015

Mechanical Encoder Rotary Incremental Flat 0.01N.m Straight Quadrature Digital Square Wave 15PPR Surface Mount Gull Wing

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Long Life Encoder
  • Number of Channels
    2
  • Motion Type
    Rotary
  • Shaft Style
    Flat
  • Pulses per Revolution
    15
  • Terminal Type
    Gull Wing
  • Maximum Operating Torque (N.m)
    0.01
  • Maximum Operating Speed
    60r/min
  • Mechanical Life (Cycles)
    100000
  • Encoder Signal
    Digital Square Wave
  • Programmability
    No
  • Typical Operating Supply Voltage
    5VDC
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Surface Mount
  • Packaging
    Tray
  • Body Orientation
    Straight
  • Shaft Diameter (mm)
    6
  • Product Length (mm)
    15
  • Product Depth (mm)
    18
  • Product Height (mm)
    20.5

Documentation and Resources

Datasheets
Design resources