Arrow Electronic Components Online
PEC11H4215FS0024|BOURNS|simage
PEC11H4215FS0024|BOURNS|limage
Mechanical Encoders

PEC11H-4215F-S0024

Mechanical Encoder Rotary Incremental Flat 0.7 Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • HTS
    8543.70.45.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels
    2
  • Motion
    Rotary
  • Shaft Style
    Flat
  • Pulses per Revolution
    24
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.7
  • Maximum Operating Speed
    60r/min
  • Mechanical Life (Cycles)
    100000
  • Encoder Signal
    Digital Square Wave
  • Programmability
    No
  • Typical Operating Supply Voltage
    5VDC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Through Hole
  • Shock Rating
    100G
  • Packaging
    Tray
  • Body Orientation
    Straight
  • Shaft Diameter (mm)
    6
  • Product Length (mm)
    13.6
  • Product Height (mm)
    21.5

Documentation and Resources

Datasheets
Design resources