Mechanical Encoders
PEC09-2320F-S0015
Mechanical Encoder Rotary Incremental Flat 0.019N.m Right Angle Quadrature Digital Square Wave 15PPR Through Hole PC Pin
BournsProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8543.70.45.00
Automotive
No
PPAP
No
Number of Channels
2
Motion
Rotary
Shaft Style
Flat
Pulses per Revolution
15
Terminal Type
PC Pin
Maximum Operating Torque (N.m)
0.019
Maximum Operating Speed
60r/min
Mechanical Life (Cycles)
30000
Encoder Signal
Digital Square Wave
Programmability
No
Typical Operating Supply Voltage
5VDC
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Encoder Code
Quadrature
Encoder Reading
Incremental
Mounting
Through Hole
Body Orientation
Right Angle
Shaft Diameter (mm)
6
Product Length (mm)
9.7
Product Depth (mm)
33.3
Product Height (mm)
11.35

