Arrow Electronic Components Online
PEC092120KT0012|BOURNS|simage
PEC092120KT0012|BOURNS|limage
Mechanical Encoders

PEC09-2120K-T0012

Mechanical Encoder Rotary Incremental Knurl 0.019N.m Right Angle Quadrature Digital Square Wave 12PPR Through Hole PC Pin

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Number of Channels
    2
  • Motion Type
    Rotary
  • Shaft Style
    Knurl
  • Pulses per Revolution
    12
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.019
  • Maximum Operating Speed
    60r/min
  • Mechanical Life (Cycles)
    30000
  • Encoder Signal
    Digital Square Wave
  • Programmability
    No
  • Typical Operating Supply Voltage
    5VDC
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Through Hole
  • Body Orientation
    Right Angle
  • Shaft Diameter (mm)
    6
  • Product Length (mm)
    9.7
  • Product Depth (mm)
    32.05
  • Product Height (mm)
    11.35
Order Quantity

Documentation and Resources

Datasheets
Design resources