Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Automotive
No
PPAP
No
Switch Type
SPDT
Switch Configuration
Dual SPDT
Number of Switches
2
Switching Speed (ns)
0.00023
Frequency Band (MHz)
100 to 6000
Maximum Frequency (MHz)
6000
Minimum Isolation Voltage (dB)
33
Maximum Insertion Loss (dB)
1.2
Typical Input 1dB Compressed Power (dBm)
41
Technology
UltraCMOS
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5.5
Typical Supply Current (mA)
0.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max) - 0.02
Package Width
1.5
Package Length
1.5
PCB changed
6
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
6
Lead Shape
No Lead

