Arrow Electronic Components Online
PE30L0FL103KAB|VISHAY|limage
PE30L0FL103KAB|VISHAY|simage
Resistor Trimmers, Potentiometers and Rheostats

PE30L0FL103KAB

Res Cermet POT 10K Ohm 10% 3W 1(Elec)/1(Mech)Turns 6mm (19.7 X 45mm) Solder Lug Panel Mount Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    10K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    173.2
  • Power Rating (W)
    3
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±150
  • Linear or Logarithmic
    Lin
  • Termination Style
    Solder Lug
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    6
  • Number of Turns (Turns)
    1(Mech)|1(Elec)
  • Number of Elements
    1
  • Electrical Rotation (°)
    270
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    300
  • Mechanical Rotational Life (Cycles)
    25000
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Bulk
  • Product Diameter (mm)
    19.7
  • Product Height (mm)
    45
  • Product Weight (g)
    23 to 32
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources