Resistor Trimmers, Potentiometers and Rheostats
PE30L0FL102MAB
Res Cermet POT 1K Ohm 20% 3W 1(Elec)/1(Mech)Turns 6mm (19.7 X 45mm) Solder Lug Panel Mount Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
1K
Tolerance
20%
Maximum Voltage Rating (V)
300
Power Rating (W)
3
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±150
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Top
Shaft Diameter (mm)
6
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
270
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
300
Mechanical Rotational Life (Cycles)
25000
Number of Mechanical Turns (Turns)
1
Packaging
Bulk
Product Diameter (mm)
19.7
Product Height (mm)
45
Product Weight (g)
23 to 32
Mounting
Panel Mount

