Arrow Electronic Components Online
PE0SSSSX0|TE|limage
PE0SSSSX0|TE|simage
Power Entry Modules

PE0SSSSX0

Power Entry Module EMI/RFI Filtered PL 3 POS (115VAC/230)VACVAC 10A Fuse/Switch RA 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8537.10.91.70
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    EMI/RFI Filtered
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Faston
  • Body Orientation
    Right Angle
  • Type
    IEC 320/C14
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    (115|230)VAC
  • Operating Frequency (Hz)
    30K to 30000K
  • Additional Hardware
    Fuse/Switch
  • Fuse
    Single 5 x 20mm or Single 6.3 x 32mm
  • Switch
    2 Pole
  • Product Length (mm)
    50.29
  • Product Height (mm)
    58.67
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources