Arrow Electronic Components Online
PE014005|TE|simage
PE014005|TE|limage
Power Relays

PE014005

Power Relay 5VDC 5A SPDT(20mm 10mm 10mm) THT

TE Connectivity
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    40
  • Coil Resistance (Ohm)
    125
  • Insulation Resistance (MOhm)
    >10000
  • Maximum Pick-Up Voltage
    3.8VDC
  • Minimum Dropout Voltage
    0.5VDC
  • Maximum AC Switching Voltage (V)
    400
  • Maximum Switching Current (A)
    5
  • Maximum Switching Power
    12.5kVA
  • Operate Time (ms)
    8
  • Release Time (ms)
    8
  • Mechanical Life (Operations)
    >15000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    5
  • Product Length (mm)
    20
  • Product Depth (mm)
    10
  • Product Height (mm)
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources