Arrow Electronic Components Online
PE92102NL|PULSE|simage
PE92102NL|PULSE|limage
Inductor Leaded

PE-92102NL

Inductor Power Toroid 94.1uH/100uH 20% 2.6A 0.1Ohm DCR RDL

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Inductance (H)
    94.1u(OCL)/100u
  • Tolerance
    20%
  • Maximum DC Current (A)
    2.6
  • Maximum DC Resistance (Ohm)
    0.1
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    7.11
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Maximum Product Diameter (mm)
    21.59
  • Maximum Product Depth (mm)
    10.41

Documentation and Resources

Datasheets
Design resources