Telecom Transformers
PE-68515LNL
Telecom Transformer 1:1 0.6Ohm Prim. DCR 16 Terminal Gull Wing SMD
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.65
Automotive
No
PPAP
No
Transformer Type
10/100Base-T Transformer
Turns Ratio
1:1
Maximum DCR Primary Side (Ohm)
0.6
High Potential
1500Vrms(Min)
Minimum Crosstalk (dB)
-40@32MHz
Minimum CMRR (dB)
-42@32MHz
Minimum Return Loss (dB)
-16@1MHz to 30MHz
Maximum Insertion Loss (dB)
-1@32MHz to 62MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
16
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Product Length (mm)
25.4
Product Depth (mm)
12.95
Product Height (mm)
9.4

