Arrow Electronic Components Online
PE67531|PULSE|simage
PE67531|PULSE|limage
Common Mode Chokes - CMCs

PE-67531

Common Mode Chokes Dual 140uH 47dB 0.6Ohm DCR Thru-Hole Tube

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Data Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    140u(Min)
  • Attenuation
    47dB@100MHz
  • Maximum DC Resistance (Ohm)
    0.6
  • Mounting
    Through Hole
  • Packaging
    Tube
  • Maximum Product Length (mm)
    10.41
  • Maximum Product Depth (mm)
    5.33
  • Maximum Product Height (mm)
    9.14

Documentation and Resources

Datasheets
Design resources