Arrow Electronic Components Online
PE65855NL|PULSE|simage
PE65855NL|PULSE|limage
Common Mode Chokes - CMCs

PE-65855NL

Common Mode Chokes Dual 4700uH 26dB 1Ohm DCR SMD Tube

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Data Line/Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    4700u(Min)
  • Attenuation
    26dB@100MHz
  • Maximum DC Resistance (Ohm)
    1
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Maximum Product Length (mm)
    10.16
  • Maximum Product Depth (mm)
    8.76
  • Maximum Product Height (mm)
    6.35

Documentation and Resources

Datasheets
Design resources