Arrow Electronic Components Online
PE65854NL|PULSE|simage
PE65854NL|PULSE|limage
Common Mode Chokes - CMCs

PE-65854NL

Common Mode Chokes Quad 47uH 29dB 0.4Ohm DCR SMD Tube

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Data Line/Signal Line
  • Configuration
    Quad
  • Number of Lines
    4
  • Inductance (H)
    47u(Min)
  • Attenuation
    29dB@100MHz
  • Maximum DC Resistance (Ohm)
    0.4
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    0
  • Packaging
    Tube
  • Maximum Product Length (mm)
    9.14
  • Maximum Product Depth (mm)
    8.64
  • Maximum Product Height (mm)
    2.5

Documentation and Resources

Datasheets
Design resources