Arrow Electronic Components Online
PE65793T|PULSE|simage
PE65793T|PULSE|limage
Telecom Transformers

PE-65793T

Telecom Transformer 2(1:1) 2.4Ohm/2.4Ohm Prim. DCR 2.4Ohm/2.4Ohm Sec. DCR 16 Terminal Gull Wing SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    ISDN S-Interface Transformer
  • Turns Ratio
    2(1:1)
  • Maximum Interwinding Capacitance (pF)
    100
  • Maximum DCR Primary Side (Ohm)
    2.4(Typ)/2.4(Typ)
  • Maximum DCR Secondary Side (Ohm)
    2.4/2.4
  • High Potential
    2000Vrms
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    16
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Product Length (mm)
    24.13
  • Product Depth (mm)
    18.29
  • Product Height (mm)
    9.91

Documentation and Resources

Datasheets
Design resources