Telecom Transformers
PE-65778NL
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
T1/CEPT/ISDN-PRI Transformer
Turns Ratio
1CT:1CT
Maximum Interwinding Capacitance (pF)
40
Maximum Primary Leakage Inductance (uH)
1
Maximum DCR Primary Side (Ohm)
1
Maximum DCR Secondary Side (Ohm)
1
High Potential
1500Vrms
Minimum Crosstalk (dB)
50(Typ)@0.1MHz to 10MHz
Minimum CMRR (dB)
50@1MHz
Minimum Return Loss (dB)
11/14@2MHz to 3MHz
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Packaging
Tube
Product Length (mm)
12.7
Product Depth (mm)
8.89
Product Height (mm)
6.35
Order Quantity

