Arrow Electronic Components Online
PE65728NLT|PULSE|simage
PE65728NLT|PULSE|limage
Telecom Transformers

PE-65728NLT

Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 16 Terminal Gull Wing SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    LAN Isolation Transformer
  • Turns Ratio
    1:1
  • Maximum Interwinding Capacitance (pF)
    9
  • Maximum Primary Leakage Inductance (uH)
    0.2
  • Maximum DCR Primary Side (Ohm)
    0.3
  • Maximum DCR Secondary Side (Ohm)
    0.3
  • High Potential
    2000Vrms
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    16
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    SMD
  • Packaging
    Tape and Reel
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    9.4
  • Product Height (mm)
    5.08
Order Quantity

Documentation and Resources

Datasheets
Design resources