Arrow Electronic Components Online
PE65554NL|PULSE|simage
PE65554NL|PULSE|limage
Common Mode Chokes - CMCs

PE-65554NL

Common Mode Chokes Quad 24uH 0.3Ohm DCR Thru-Hole

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Data Line/Signal Line
  • Configuration
    Quad
  • Number of Lines
    4
  • Inductance (H)
    24u(Min)
  • Leakage Inductance (H)
    200n(Max)
  • Maximum DC Resistance (Ohm)
    0.3
  • Withstand Voltage
    500Vrms
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Maximum Product Length (mm)
    15.11
  • Maximum Product Depth (mm)
    12.2
  • Maximum Product Height (mm)
    7.62
Order Quantity

Documentation and Resources

Datasheets
Design resources