Current Transformers
PE-64978NL
Current Transformer 1:50 1250Vrms 0.006Ohm Prim. DCR 0.24Ohm Sec. DCR 4 Terminal Pin Thru-Hole
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Current Sense Transformer
Turns Ratio
1:50
Secondary Side Inductance (uH)
4000
Maximum DCR Primary Side (Ohm)
0.006(Typ)
Maximum DCR Secondary Side (Ohm)
0.24
High Potential
1250Vrms
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Product Length (mm)
13.97
Product Depth (mm)
9.65
Product Height (mm)
14.73
Order Quantity

