Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power
Technology
Toroid
Inductance (H)
77u
Tolerance
20%
Maximum DC Current (A)
3
Maximum DC Resistance (Ohm)
0.08(Typ)
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
7.62
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
21.21
Maximum Product Depth (mm)
11.56
Maximum Product Height (mm)
24.13

