Inductor Surface Mount
PE-54041SNLT
Inductor Power Toroid 25uH 20% 3A 0.04Ohm DCR T/R
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Toroid
Inductance (H)
25u
Tolerance
20%
Maximum DC Current (A)
3
Maximum DC Resistance (Ohm)
0.04(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
17.78
Mounting
Surface Mount
Maximum Product Depth (mm)
17.02
Maximum Product Height (mm)
9.91

