Arrow Electronic Components Online
PE54041SNL|PULSE|simage
PE54041SNL|PULSE|limage
Inductor Surface Mount

PE-54041SNL

Inductor Power Toroid 25uH 20% 3A 0.04Ohm DCR

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Inductance (H)
    25u
  • Tolerance
    20%
  • Maximum DC Current (A)
    3
  • Maximum DC Resistance (Ohm)
    0.04(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    17.78
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    17.02
  • Maximum Product Height (mm)
    9.91

Documentation and Resources

Datasheets
Design resources