Arrow Electronic Components Online
PE53935NL|PULSE|simage
PE53935NL|PULSE|limage
Inductor Leaded

PE-53935NL

Inductor Power Toroid 250uH 20% 1.5A 0.23Ohm DCR RDL

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Inductance (H)
    250u
  • Tolerance
    20%
  • Maximum DC Current (A)
    1.5
  • Maximum DC Resistance (Ohm)
    0.23(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    7.62
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    21.21
  • Maximum Product Depth (mm)
    11.56
  • Maximum Product Height (mm)
    24.13

Documentation and Resources

Datasheets
Design resources