Arrow Electronic Components Online
PE53821NL|PULSE|simage
PE53821NL|PULSE|limage
Inductor Leaded

PE-53821NL

Inductor Power Toroid 78uH 20% 0.82A 0.3Ohm DCR RDL

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Inductance (H)
    78u
  • Tolerance
    20%
  • Maximum DC Current (A)
    0.82
  • Maximum DC Resistance (Ohm)
    0.3(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    12.57
  • Maximum Product Depth (mm)
    12.57
  • Maximum Product Height (mm)
    9.52

Documentation and Resources

Datasheets
Design resources