Arrow Electronic Components Online
PE53808SNL|PULSE|limage
PE53808SNL|PULSE|simage
Inductor Surface Mount

PE-53808SNL

Inductor Power Toroid 374uH 20% 0.2A 2.7Ohm DCR

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Inductance (H)
    374u
  • Tolerance
    20%
  • Maximum DC Current (A)
    0.2
  • Maximum DC Resistance (Ohm)
    2.7(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    11.18
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    11.05
  • Maximum Product Height (mm)
    9.14
Order Quantity

Documentation and Resources

Datasheets
Design resources