Inductor Surface Mount
PE-53718NL
Inductor Power Shielded Toroid 39.5uH/21.9uH 2.7A 0.0905Ohm DCR
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Toroid
Protection Style
Shielded
Inductance (H)
39.5u(OCL)/21.9u
Maximum DC Current (A)
2.7
Maximum DC Resistance (Ohm)
0.0905
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Maximum Product Length (mm)
18.16
Mounting
Surface Mount
Maximum Product Depth (mm)
14.99
Maximum Product Height (mm)
9.91

