Arrow Electronic Components Online
PE53661NLT|PULSE|simage
PE53661NLT|PULSE|limage
Inductor Surface Mount

PE-53661NLT

Inductor Power Shielded Toroid 3.8uH/2.5uH 8A 0.0083Ohm DCR T/R

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Protection Style
    Shielded
  • Inductance (H)
    3.8u(OCL)/2.5u
  • Maximum DC Current (A)
    8
  • Maximum DC Resistance (Ohm)
    0.0083
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    14.48
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    14.35
  • Maximum Product Height (mm)
    9.14
Order Quantity

Documentation and Resources

Datasheets
Design resources