Arrow Electronic Components Online
PE53651NL|PULSE|simage
PE53651NL|PULSE|limage
Inductor Surface Mount

PE-53651NL

Inductor Power Shielded Toroid 7.5uH/5.1uH 5.4A 0.0177Ohm DCR

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Protection Style
    Shielded
  • Inductance (H)
    7.5u(OCL)/5.1u
  • Maximum DC Current (A)
    5.4
  • Maximum DC Resistance (Ohm)
    0.0177
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Maximum Product Length (mm)
    14.48
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    14.35
  • Maximum Product Height (mm)
    9.14

Documentation and Resources

Datasheets
Design resources